Xicon 140-TG222M1H-1840 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-TG222M1H-1840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.