Xicon 140-TG331M2A-1633-RC technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.08% |
| Length | 33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Ripple Current | 582mA |
| Series | TG |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-TG331M2A-1633-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.