Xicon 140-TG3R3M2E-0820 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Lead Pitch | 1.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-TG3R3M2E-0820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.