Xicon 140-TG471M1H-1322-RC technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Ripple Current | 561mA |
| Series | TG |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-TG471M1H-1322-RC to view detailed technical specifications.
No datasheet is available for this part.