Xicon 140-TG472M1C-1637-RC technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.17% |
| Lead Pitch | 2mm |
| Length | 37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Ripple Current | 1.443A |
| Series | TG |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-TG472M1C-1637-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.