Xicon 140-TG4R7M2A-0613-RC technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Length | 0.51inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-TG4R7M2A-0613-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.