Xicon 140-XAL10V680-RC-TR technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Length | 0.67inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-XAL10V680-RC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.