Xicon 140-XAL16V100-RC-TR technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-XAL16V100-RC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.