Xicon 140-XAL25V22-RC technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-XAL25V22-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.