Xicon 140-XAL350V47-RC technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.2% |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Ripple Current | 253mA |
| Series | XAL |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-XAL350V47-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.