Xicon 140-XAL63V6.8-RC technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.09% |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Ripple Current | 55mA |
| Series | XAL |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-XAL63V6.8-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.