Xicon 140-XRL100V47-RC technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.08% |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Ripple Current | 255mA |
| RoHS Compliant | Yes |
| Series | XRL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-XRL100V47-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.