Xicon 140-XRL25V22-RC-TB technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-XRL25V22-RC-TB to view detailed technical specifications.
No datasheet is available for this part.