Xicon 140-XRL50V1.0-TB-RC technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-XRL50V1.0-TB-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.