Film Capacitors 100V .1uF 10% Tol MPP
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Dielectric | PP |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | MPP |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Not Compliant |