Xicon 1429-4104-TB technical specifications.
| Capacitance | 100nF |
| Dielectric | PP |
| Dissipation Factor | 0.1% |
| Height | 13.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | 1429 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Width | 18.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 1429-4104-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.