Xicon 1430-4224 technical specifications.
| Capacitance | 220nF |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Series | MEB |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 1430-4224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.