Xicon 1430-6473 technical specifications.
| Capacitance | 47nF |
| Height | 12mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Series | MEB |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 1430-6473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.