Xicon 1431-6472K technical specifications.
| Capacitance | 4.7nF |
| Dielectric | PP |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | 1431 |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 1431-6472K to view detailed technical specifications.
No datasheet is available for this part.