The Xicon 1431-6472K-TB is a general purpose capacitor with a capacitance of 4.7nF and a dielectric material of polypropylene. It has a voltage rating of 630V and a tolerance of 10%. The capacitor is available in a radial package with a lead diameter of 0.6mm and a lead pitch of 10mm. It operates over a temperature range of -40°C to 85°C.
Xicon 1431-6472K-TB technical specifications.
| Capacitance | 4.7nF |
| Dielectric | PP |
| Dissipation Factor | 0.1% |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | 1431 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 1431-6472K-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.