Xicon 1432-1104 technical specifications.
| Capacitance | 100nF |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 14mm |
| Series | PFN |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 1432-1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.