Xicon 1432-1563 technical specifications.
| Capacitance | 56nF |
| Series | PFN |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 1432-1563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.