The Xicon 1432-2102 is a PFN series radial lead capacitor with a capacitance of 1nF and a tolerance of 10%. It has a DC rated voltage of 200V and a compact package size of 9mm in height, 6mm in width, and 10.5mm in length. The capacitor's leads are 0.6mm in diameter and spaced 7mm apart.
Xicon 1432-2102 technical specifications.
| Capacitance | 1nF |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7mm |
| Length | 10.5mm |
| Series | PFN |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 1432-2102 to view detailed technical specifications.
No datasheet is available for this part.