Xicon 1432-2332 technical specifications.
| Capacitance | 3.3nF |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7mm |
| Length | 10.5mm |
| Series | PFN |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 1432-2332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.