Xicon 1436-2334 technical specifications.
| Capacitance | 330nF |
| Height | 9mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | 1436 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 1436-2334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.