Xicon 146-250V.15K technical specifications.
| Capacitance | 150nF |
| Height | 10mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | MF |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 146-250V.15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.