Xicon 146-630V1.0K technical specifications.
| Capacitance | 1uF |
| Dissipation Factor | 1% |
| Height | 27mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27mm |
| Length | 31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | MF |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 146-630V1.0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.