Xicon 146-MEF2E393K technical specifications.
| Capacitance | 39nF |
| Dissipation Factor | 2% |
| Height | 8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | MEF |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 146-MEF2E393K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.