The Xicon CA10 Series capacitor has a capacitance of 390pF and operates within a temperature range of -55°C to 125°C. It is available in a axial termination and packaged on tape and reel. The capacitor has a voltage rating of 50V and a tolerance of 10%. It is part of the CA10 series from Xicon.
Xicon 147-71-391 technical specifications.
| Capacitance | 390pF |
| Length | 4.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CA10 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 147-71-391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.