Xicon 147-71-562 technical specifications.
| Capacitance | 5.6nF |
| Length | 4.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | CA10 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 147-71-562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.