Xicon 147-71-821-RC technical specifications.
| Capacitance | 820pF |
| Package/Case | Axial |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | CA10 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 147-71-821-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.