The 301-2.2K-RC resistor from Xicon is a 2.2k ohm thick film device with a 50V voltage rating and 5% tolerance. It is available in a 0603 package, measuring 0.45mm in height and 0.8mm in width, with a length of 1.6mm. The resistor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied on tape and reel in quantities of 5000.
Xicon 301-2.2K-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR5-RC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 301-2.2K-RC to view detailed technical specifications.
No datasheet is available for this part.