The 4.3M 5% Thick Film Resistor is a surface mount device with a 0603 package case code. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and available in quantities of 5000 per reel. It has a resistance of 4.3 megohms and a tolerance of 5%. The resistor is suitable for use in a variety of applications where a high degree of precision is required.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.3MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR5 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |