The Xicon 302-61.9-RC resistor features a 0603 package with a resistance of 61.9 ohms and a tolerance of 1%. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The resistor is available in a tape and reel packaging format with 5000 pieces per package. It is designed for surface mount technology (SMT) and has dimensions of 0.8mm in width, 1.6mm in length, and 0.45mm in height.
Xicon 302-61.9-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 61.9R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR1-RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 302-61.9-RC to view detailed technical specifications.
No datasheet is available for this part.