The Xicon 302-88.7 resistor is a 0603 case code, thick film device with a resistance of 88.7 ohms and a tolerance of 1%. It operates over a temperature range of -55 to 125 degrees Celsius and is available in quantities of 5000 per reel. The resistor is not RoHS compliant and is suitable for surface mount applications.
Xicon 302-88.7 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 88.7R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 302-88.7 to view detailed technical specifications.
No datasheet is available for this part.