The Xicon 304-150K-RC resistor features a thick film construction with a resistance of 150kR and a voltage rating of 25V. It has a tolerance of 1% and is available in a 0402 SMD package. The resistor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is packaged in tape and reel quantities of 10,000 units.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 150kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR1-RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.5mm |
| RoHS | Compliant |