Xicon 304-1K technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 304-1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.