Carbon Composition Resistors 1/4W BR OR BK GD
Xicon 30BJ250-13 technical specifications.
| Lead Diameter | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 13R |
| RoHS Compliant | No |
| Series | 30BJ250 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 30BJ250-13 to view detailed technical specifications.
No datasheet is available for this part.