Xicon 30BJ250-13K technical specifications.
| Lead Diameter | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 13kR |
| RoHS Compliant | No |
| Series | 30BJ250 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 30BJ250-13K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.