The 30BJ250-16 resistor features a 250V voltage rating and 5% tolerance. It has a lead diameter of 0.6mm and a length of 6.4mm. The resistor operates within a temperature range of -55°C to 125°C. It is available in a package quantity of 100. The 30BJ250-16 is not RoHS compliant.
Xicon 30BJ250-16 technical specifications.
| Lead Diameter | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 16R |
| RoHS Compliant | No |
| Series | 30BJ250 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 30BJ250-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.