The 30BJ250 series resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 100 and features a termination type of axial. The resistor has a voltage rating of 250V and a resistance of 43kΩ with a tolerance of 5%. It is not RoHS compliant.
Xicon 30BJ250-43K technical specifications.
| Lead Diameter | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 43kR |
| RoHS Compliant | No |
| Series | 30BJ250 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 30BJ250-43K to view detailed technical specifications.
No datasheet is available for this part.