The 30BJ250 series resistor features a 250V voltage rating and 5% tolerance. It has a resistance of 62 ohms and is available in axial lead termination. The resistor is not RoHS compliant and is packaged in quantities of 100. It operates over a temperature range of -55°C to 125°C.
Xicon 30BJ250-62 technical specifications.
| Lead Diameter | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 62R |
| RoHS Compliant | No |
| Series | 30BJ250 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 30BJ250-62 to view detailed technical specifications.
No datasheet is available for this part.