Xicon 311-1700-100 technical specifications.
| Package/Case | 100 |
| Package Quantity | 100 |
| Resistance | 100R |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 311-1700-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.