Xicon 31CX405 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Resistance | 50kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 31CX405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.