Xicon 31CX601 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Turns | 1 |
| Resistance | 1MR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 31CX601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.