Xicon 320-1510-1MEG technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Resistance | 1MR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 320-1510-1MEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.