Xicon 328-43-20K technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 328-43-20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.