Xicon 32AG501 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Resistance | 500R |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 32AG501 to view detailed technical specifications.
No datasheet is available for this part.