Xicon 32RH503 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 100 |
| Resistance | 50kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 32RH503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.