The 334-NTC103-RC thermistor from Xicon features a resistance of 10kR and a current rating of 30mA. It has a lead diameter of 0.52mm and a lead pitch of 4.5mm. The device operates within a temperature range of -20°C to 125°C. It is available in a radial lead termination and is compliant with RoHS regulations.
Xicon 334-NTC103-RC technical specifications.
| Current Rating | 30mA |
| Lead Diameter | 0.52mm |
| Lead Pitch | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 334-NTCXXX-RC |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Xicon 334-NTC103-RC to view detailed technical specifications.
No datasheet is available for this part.